750-1406 | WAGO
Input module, Inputs: 16, (W x H x D) 12 x 100 x 69 mm, 750-1406
Digital input module, 750-1406, WAGO
This digital input module features 16 channels in a width of just 12 mm (0.47 inch). The module features Push-in CAGE CLAMP® connections enabling solid conductors to be connected by simply pushing them in. Each input channel has a noise-rejection RC filter with 0.2 ms time constant. A green LED indicates the signal state of each channel. Field and system levels are electrically isolated. An operating tool with a 2.5 mm blade (210-719) is required to open the Push-in CAGE CLAMP® connections.
Anzahl der digitalen Eingänge | 16 | |
Ausführung | Eingangsmodul | |
Breite | 12 mm | |
Höhe | 100 mm | |
Montage | DIN-Schiene | |
Tiefe | 69 mm |
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |