750-1416/040-000 | WAGO

Input module for 750 series, Inputs: 8, (W x H x D) 12 x 100 x 69 mm, 750-1416/040-000

Order No.: 44P5180
EAN: 4055143315654
MPN:
750-1416/040-000
Series: 750
750-1416/040-000 WAGO Digital modules Image 1
750-1416/040-000 WAGO Digital modules Image 2
750-1416/040-000 WAGO Digital modules Image 3
Image may differ
Unit Price (€ / pc.)
139.3133 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
139.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.3133 €

Digital input, 750-1416/040-000, WAGO

8-channel digital input, 24 VDC, 0.2 ms, 2-conductor connection, Extreme.

Features

  • This digital input module is a 2-wire device featuring eight channels in a width of just 12 mm
  • It receives binary control signals from digital field devices (e.g., sensors, encoders, switches or proximity sensors)
  • The module features Push-in CAGE CLAMP connections enabling solid conductors to be connected by simply pushing them in
  • Each input channel has a noise-rejection RC filter with 0.2 ms time constant
  • A green LED indicates the signal state of each channel
  • Field and system levels are electrically isolated
  • Greater immunity to impulse voltages and electromagnetic interference
  • Higher vibration and shock resistance
Technical specifications
Anzahl der digitalen Eingänge 8
Ausführung Eingangsmodul
Breite 12 mm
Geeignet für 750 Serie
Höhe 100 mm
Montage DIN-Schiene
Tiefe 69 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei