750-1416 | WAGO
Input module for 750 series, Inputs: 8, (W x H x D) 12 x 100 x 69 mm, 750-1416
Unit Price (€ / pc.)
80.5511 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Digital input, 750-1416, WAGO
8-channel digital input, 24 VDC, 0.2 ms, 2-conductor connection.
Features
- This digital input module is a 2-wire device featuring eight channels in a width of just 12 mm
- It receives binary control signals from digital field devices (e.g., sensors, encoders, switches or proximity sensors)
- The module features Push-in CAGE CLAMP connections enabling solid conductors to be connected by simply pushing them in
- Each input channel has a noise-rejection RC filter with 0.2 ms time constant
- A green LED indicates the signal state of each channel
- Field and system levels are electrically isolated
- An operating tool with a 2.5 mm blade (210-719) is required to open the Push-in CAGE CLAMP connections
Technical specifications
Number of digital inputs | 8 | |
Version | Input module | |
Width | 12 mm | |
Suitable for | 750 series | |
Height | 100 mm | |
Assembly | DIN rail | |
Depth | 69 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |