750-1417/040-000 | WAGO

Input module, Inputs: 8, (W x H x D) 12 x 100 x 69 mm, 750-1417/040-000

Order No.: 45P7717
EAN: 4066966207828
MPN:
750-1417/040-000
Series: 750
WAGO
750-1417/040-000 WAGO Digital modules Image 1
750-1417/040-000 WAGO Digital modules Image 2
Image may differ
Unit Price (€ / pc.)
134.47 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
134.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.47 €

Digital input module, 750-1417/040-000, WAGO

This digital input module is a 2-wire device featuring eight channels in a width of just 12 mm (0.47 inch). It receives binary control signals from digital field devices (e.g., sensors, encoders, switches or proximity sensors). The module features Push-in CAGE CLAMP® connections enabling solid conductors to be connected by simply pushing them in. Each input channel has a noise-rejection RC filter with 3.0 ms time constant. A green LED indicates the signal state of each channel. Field and system levels are electrically isolated. An operating tool with a 2.5 mm blade (210-719) is required to open the Push-in CAGE CLAMP® connections.

Features

  • An extended temperature range
  • Greater immunity to impulse voltages and electromagnetic interference
  • Higher vibration and shock resistance
Technical specifications
Anzahl der digitalen Eingänge 8
Ausführung Eingangsmodul
Breite 12 mm
Höhe 100 mm
Montage DIN-Schiene
Tiefe 69 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No