750-1423 | WAGO
Input module for 750 series, Inputs: 4, (W x H x D) 12 x 100 x 69 mm, 750-1423
Unit Price (€ / pc.)
66.0688 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Digital input, 750-1423, WAGO
4-channel digital input, 24 VDC, 0.2 ms, Low-side switching, 3-conductor connection.
Features
- This digital input module is a 3-wire device featuring four channels in a width of just 12 mm
- It receives binary control signals from digital field devices (e.g., sensors, encoders, switches or proximity sensors)
- The module features Push-in CAGE CLAMP connections enabling solid conductors to be connected by simply pushing them in
- Each input channel has a noise-rejection RC filter with 0.2 ms time constant
- A green LED indicates the signal state of each channel
- Field and system levels are electrically isolated
Technical specifications
Anzahl der digitalen Eingänge | 4 | |
Ausführung | Eingangsmodul | |
Breite | 12 mm | |
Geeignet für | 750 Serie | |
Höhe | 100 mm | |
Montage | DIN-Schiene | |
Tiefe | 69 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid) |