750-1500 | WAGO

Output module for 750 series, Outputs: 16, (W x H x D) 12 x 100 x 741 mm, 750-1500

Order No.: 44P5188
EAN: 4045454898267
MPN:
750-1500
Series: 750
750-1500 WAGO Digital modules Image 1
750-1500 WAGO Digital modules Image 2
750-1500 WAGO Digital modules Image 3
Image may differ
Unit Price (€ / pc.)
162.7444 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
162.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
162.7444 €

Digital output, 750-1500, WAGO

16-channel digital output, 24 VDC, 0.5 A, Ribbon cable.

Features

  • This digital output module features 16 channels in a width of just 12 mm
  • It transmits binary control signals from the automation device to the connected actuators (e.g., magnetic valves, contactors, transmitters, relays or other electrical loads)
  • The module connects to electronic modules via a 20-pole ribbon cable
  • A green LED indicates the signal state of each channel
  • Field and system levels are electrically isolated
Technical specifications
Anzahl der digitalen Ausgänge 16
Ausführung Ausgangsmodul
Breite 12 mm
Geeignet für 750 Serie
Höhe 100 mm
Montage DIN-Schiene
Tiefe 741 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Diphenyl(2,4,6-trimethylbenzoyl)phosphinoxid, Blei