750-1504 | WAGO
Output terminal for 750 series, Outputs: 16, (W x H x D) 12 x 100 x 69 mm, 750-1504
Unit Price (€ / pc.)
151.4394 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Analog and digital output terminals, type Wago 750.
For TS 35 with CAGE CLAMP terminals; Degree of protection: IP 20. Operating temperatures: 0 to +55 °C. Width: 12 mm.
16-channel digital output terminals, type 750-1504.
Positive switching; Number of inputs: 16. Current consumption: 25 mA. Voltage on power contacts: 24 VDC. Signal voltage (0/I): –3.0 to +5.0 VDC/15 to 30 VDC. Input current (0/I): 0.5 A/2.1 to 2.4 mA. Data length: 16 bits.
Type: 750–1504, 16–channel digital output terminal
Technical specifications
Number of digital outputs | 16 | |
Version | Ausgangsklemme | |
Width | 12 mm | |
Suitable for | 750 Serie | |
Height | 100 mm | |
Assembly | DIN-Schiene | |
Depth | 69 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Diphenyl(2,4,6-trimethylbenzoyl)phosphinoxid, Blei |