750-1515/040-000 | WAGO

Output module for 750 series, Outputs: 8, (W x H x D) 12 x 100 x 69 mm, 750-1515/040-000

Order No.: 44P5193
EAN: 4050821460237
MPN:
750-1515/040-000
Series: 750
750-1515/040-000 WAGO Digital modules Image 1
750-1515/040-000 WAGO Digital modules Image 2
750-1515/040-000 WAGO Digital modules Image 3
Image may differ
Unit Price (€ / pc.)
161.3759 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
161.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.3759 €

Digital output, 750-1515/040-000, WAGO

8-channel digital output, 24 VDC, 0.5 A, 2-conductor connection, Extreme.

Features

  • This digital input module is a 2-wire device featuring eight channels in a width of just 12 mm
  • It transmits binary control signals from the automation device to the connected actuators (e.g., magnetic valves, contactors, transmitters, relays or other electrical loads)
  • The module features Push-in CAGE CLAMP connections enabling solid conductors to be connected by simply pushing them in
  • A green LED indicates the signal state of each channel
  • Field and system levels are electrically isolated
  • Greater immunity to impulse voltages and electromagnetic interference
  • Higher vibration and shock resistance
Technical specifications
Anzahl der digitalen Ausgänge 8
Ausführung Ausgangsmodul
Breite 12 mm
Geeignet für 750 Serie
Höhe 100 mm
Montage DIN-Schiene
Tiefe 69 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei