750-400/025-000 | WAGO

Input module for 750 series, Inputs: 2, (W x H x D) 12 x 100 x 698 mm, 750-400/025-000

Order No.: 44P5240
EAN: 4045454654788
MPN:
750-400/025-000
Series: 750
WAGO
750-400/025-000 WAGO Digital modules Image 1
750-400/025-000 WAGO Digital modules Image 2
750-400/025-000 WAGO Digital modules Image 3
Image may differ
Unit Price (€ / pc.)
44.4108 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
44.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.4108 €

Digital input, 750-400/025-000, WAGO

2-channel digital input, 24 VDC, 3 ms, Extreme temperature.

Features

  • This digital input module receives control signals from field devices (e.g., sensors)
  • Each input module has a noise-rejection filter
  • Field and system levels are electrically isolated
Technical specifications
Number of digital inputs 2
Version Input module
Width 12 mm
Suitable for 750 series
Height 100 mm
Assembly DIN rail
Depth 698 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead