750-410 | WAGO
Input terminal for 750 series, Inputs: 2, (W x H x D) 12 x 100 x 69.8 mm, 750-410
Unit Price (€ / pc.)
36.9138 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
2-channel digital input DC 24 V 3 ms Proximity switch, light grey
Technical specifications
Number of digital inputs | 2 | |
Version | Eingangsklemme | |
Width | 12 mm | |
Suitable for | 750 Serie | |
Height | 100 mm | |
Assembly | DIN-Schiene | |
Depth | 69.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bortrioxid, Bleimonoxid (Bleioxid), Blei |