750-411 | WAGO

Input module for 750 series, Inputs: 2, (W x H x D) 12 x 100 x 698 mm, 750-411

Order No.: 44P5257
EAN: 4045454392789
MPN:
750-411
Series: 750
WAGO
750-411 WAGO Digital modules Image 1
750-411 WAGO Digital modules Image 2
750-411 WAGO Digital modules Image 3
Image may differ
Unit Price (€ / pc.)
37.6516 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
37.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.6516 €

Digital input, 750-411, WAGO

2-channel digital input, 24 VDC, 0.2 ms, Proximity switch.

Technical specifications
Anzahl der digitalen Eingänge 2
Ausführung Eingangsmodul
Breite 12 mm
Geeignet für 750 Serie
Höhe 100 mm
Montage DIN-Schiene
Tiefe 698 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes