750-423 | WAGO
Input module for 750 series, Inputs: 4, (W x H x D) 12 x 100 x 698 mm, 750-423
Unit Price (€ / pc.)
61.7848 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Digital input, 750-423, WAGO
4-channel digital input, 24 VAC/DC, 50 ms, Power jumper contacts.
Features
- This digital input module receives control signals from field devices (e.g., sensors)
- Each input module has a noise-rejection filter with a time constant
- Field and system levels are electrically isolated
Technical specifications
Anzahl der digitalen Eingänge | 4 | |
Ausführung | Eingangsmodul | |
Breite | 12 mm | |
Geeignet für | 750 Serie | |
Höhe | 100 mm | |
Montage | DIN-Schiene | |
Tiefe | 698 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Bleimonoxid (Bleioxid) |