750-429/040-001 | WAGO

Input module for 750 series, Inputs: 2, (W x H x D) 12 x 100 x 678 mm, 750-429/040-001

Order No.: 44P5270
EAN: 4055143339971
MPN:
750-429/040-001
Series: 750
750-429/040-001 WAGO Digital modules Image 1
750-429/040-001 WAGO Digital modules Image 2
750-429/040-001 WAGO Digital modules Image 3
Image may differ
Unit Price (€ / pc.)
121.499 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
121.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.499 €

Digital input, 750-429/040-001, WAGO

2-channel digital input, 60 VDC, 3 ms, Extreme.

Features

  • This digital input module receives control signals from field devices (e.g., sensors)
  • The module features two channels. Each channel can be used as a high-side or low-side switching input
  • Field and system levels are electrically isolated
  • Greater immunity to impulse voltages and electromagnetic interference
  • Higher vibration and shock resistance
Technical specifications
Anzahl der digitalen Eingänge 2
Ausführung Eingangsmodul
Breite 12 mm
Geeignet für 750 Serie
Höhe 100 mm
Montage DIN-Schiene
Tiefe 678 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei