750-430/025-000 | WAGO

Input module for 750 series, Inputs: 8, (W x H x D) 12 x 100 x 678 mm, 750-430/025-000

Order No.: 44P5271
EAN: 4045454501389
MPN:
750-430/025-000
Series: 750
750-430/025-000 WAGO Digital modules Image 1
750-430/025-000 WAGO Digital modules Image 2
750-430/025-000 WAGO Digital modules Image 3
Image may differ
Unit Price (€ / pc.)
103.0302 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
103.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.0302 €

Digital input, 750-430/025-000, WAGO

8-channel digital input, 24 VDC, 3 ms, Extreme temperature.

Features

  • This digital input module features eight channels in a width of just 12 mm. It receives control signals from digital field devices (e.g., sensors)
  • Each input module has a noise-rejection filter
  • Field and system levels are electrically isolated
Technical specifications
Anzahl der digitalen Eingänge 8
Ausführung Eingangsmodul
Breite 12 mm
Geeignet für 750 Serie
Höhe 100 mm
Montage DIN-Schiene
Tiefe 678 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei