750-432 | WAGO
Input terminal for 750 series, Inputs: 4, (W x H x D) 12 x 100 x 69.8 mm, 750-432
Unit Price (€ / pc.)
47.60 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Analog and digital input terminals, type Wago 750.
For TS 35 CAGE CLAMP connection; Degree of protection: IP 20. Operating temperatures: 0 to +55 °C. Width: 12 mm.
4-channel digital input terminals, type 750-432.
Positive switching; Number of inputs: 4. Current consumption: 5.5 mA. Voltage on power contacts: 24 VDC. Signal voltage (0/I): –3.0 to +5.0 VDC/15 to 30 VDC. Data length (internal): 4 bits.
Type: 750-432, 4-channel input terminal
Technical specifications
Number of digital inputs | 4 | |
Version | Eingangsklemme | |
Width | 12 mm | |
Suitable for | 750 Serie | |
Height | 100 mm | |
Assembly | DIN-Schiene | |
Depth | 69.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bortrioxid, Bleimonoxid (Bleioxid), Blei |