750-437 | WAGO
Input module for 750 series, Inputs: 8, (W x H x D) 12 x 100 x 678 mm, 750-437
Unit Price (€ / pc.)
80.5511 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Digital input, 750-437, WAGO
8-channel digital input, 24 VDC, 0.2 ms, Low-side switching.
Features
- This digital input module features eight channels in a width of just 12 mm. It receives control signals from digital field devices (e.g., sensors)
- Each input module has a noise-rejection filter
- Field and system levels are electrically isolated
Technical specifications
Number of digital inputs | 8 | |
Version | Input module | |
Width | 12 mm | |
Suitable for | 750 series | |
Height | 100 mm | |
Assembly | DIN rail | |
Depth | 678 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | boron trioxide, lead monoxide, lead |