750-438 | WAGO

Input module for 750 series, Inputs: 2, (W x H x D) 12 x 100 x 678 mm, 750-438

Order No.: 44P5278
EAN: 4045454725525
MPN:
750-438
Series: 750
WAGO
750-438 WAGO Digital modules Image 1
750-438 WAGO Digital modules Image 2
750-438 WAGO Digital modules Image 3
Image may differ
Unit Price (€ / pc.)
148.9523 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
148.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
148.9523 €

Digital input, 750-438, WAGO

2-channel digital input, NAMUR, Intrinsically safe.

Features

  • This digital input module records binary signals from sensors operating in Zone 0+1 hazardous areas
  • NAMUR sensors, optocouplers, mechanical contacts or other actuating elements can also be connected via intrinsically safe devices
  • The WAGO I/O System 750 must be installed either in Zone 2 or in a non-hazardous area. Each sensor is supplied with a short-circuit-protected voltage of 8.2 V
  • Field and system levels are electrically isolated
Technical specifications
Number of digital inputs 2
Version Input module
Width 12 mm
Suitable for 750 series
Height 100 mm
Assembly DIN rail
Depth 678 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description boron trioxide, lead monoxide, lead