750-508/000-800 | WAGO

Output module for 750 series, Outputs: 2, (W x H x D) 12 x 100 x 698 mm, 750-508/000-800

Order No.: 44P5389
EAN: 4045454870416
MPN:
750-508/000-800
Series: 750
750-508/000-800 WAGO Digital modules Image 1
750-508/000-800 WAGO Digital modules Image 2
750-508/000-800 WAGO Digital modules Image 3
Image may differ
Unit Price (€ / pc.)
90.8922 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
90.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.8922 €

Digital output, 750-508/000-800, WAGO

2-channel digital output, 24 VDC, 2 A, Interference-free, Diagnostics.

Features

  • This digital output module transmits control signals from the automation device to the connected actuators
  • All outputs are short-circuit-protected
  • The module detects the following errors: overload, short circuit and wire break
  • The status is transmitted to the fieldbus coupler and indicated by LEDs
  • Field and system levels are electrically isolated
Technical specifications
Anzahl der digitalen Ausgänge 2
Ausführung Ausgangsmodul
Breite 12 mm
Geeignet für 750 Serie
Höhe 100 mm
Montage DIN-Schiene
Tiefe 698 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei