750-509 | WAGO

Output module for 750 series, Outputs: 2, (W x H x D) 12 x 100 x 698 mm, 750-509

Order No.: 44P5391
EAN: 4045454393403
MPN:
750-509
Series: 750
750-509 WAGO Digital modules Image 1
750-509 WAGO Digital modules Image 2
750-509 WAGO Digital modules Image 3
Image may differ
Unit Price (€ / pc.)
97.0921 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
97.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.0921 €

Digital output, 750-509, WAGO

2-channel digital output, 230 VAC, 0.3 A, Solid-state.

Features

  • This digital output module transmits control signals from the automation device to the connected actuators
  • The semiconductor output is electrically isolated from the control side
  • Power supply for the outputs is provided via the power jumper contacts
  • The signal state of the outputs is shown by an LED
Technical specifications
Anzahl der digitalen Ausgänge 2
Ausführung Ausgangsmodul
Breite 12 mm
Geeignet für 750 Serie
Höhe 100 mm
Montage DIN-Schiene
Tiefe 698 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)