750-530/025-000 | WAGO
Output module for 750 series, Outputs: 8, (W x H x D) 12 x 100 x 678 mm, 750-530/025-000
Unit Price (€ / pc.)
117.6434 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Digital input, 750-530/025-000, WAGO
8-channel digital output, 24 VDC, 0.5 A, Extreme temperature.
Features
- This digital output module features eight channels in a width of just 12 mm
- The module transmits control signals from an automation device to connected actuators
- All outputs are short-circuit-protected
- Field and system levels are electrically isolated
Technical specifications
Anzahl der digitalen Ausgänge | 8 | |
Ausführung | Ausgangsmodul | |
Breite | 12 mm | |
Geeignet für | 750 Serie | |
Höhe | 100 mm | |
Montage | DIN-Schiene | |
Tiefe | 678 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85371098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |