750-531 | WAGO

Output terminal for 750 series, Outputs: 4, (W x H x D) 12 x 100 x 69.8 mm, 750-531

Order No.: 73F2048
EAN: 4045454513733
MPN:
750-531
Series: 750
750-531 WAGO Digital modules
Image may differ
Unit Price (€ / pc.)
53.8237 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
53.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.8237 €

Analog and digital output terminals, type Wago 750.

For TS 35 with CAGE CLAMP terminals; Degree of protection: IP 20. Operating temperatures: 0 to +55 °C. Width: 12 mm.

4-channel digital output terminals, type 750-531.

Number of outputs: 4. Current consumption: 7.0 mA. Voltage on power contacts: 24 VDC. Load type: resistive, inductive, lamp load. Output current: max. 0.5 A short circuit-proof. Data length: 4 bits.

Type: 750–531, 4–channel output terminal

Technical specifications
Number of digital outputs 4
Version Ausgangsklemme
Width 12 mm
Suitable for 750 Serie
Height 100 mm
Assembly DIN-Schiene
Depth 69.8 mm
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Diphenyl(2,4,6-trimethylbenzoyl)phosphinoxid, Blei