750-534 | WAGO

Output module for 750 series, Outputs: 8, (W x H x D) 12 x 100 x 678 mm, 750-534

Order No.: 44P5405
EAN: 4045454754549
MPN:
750-534
Series: 750
750-534 WAGO Digital modules Image 1
750-534 WAGO Digital modules Image 2
750-534 WAGO Digital modules Image 3
Image may differ
Unit Price (€ / pc.)
113.5141 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
113.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.5141 €

Digital output, 750-534, WAGO

8-channel digital output, 12 VDC, 1 A.

Features

  • This digital output module features eight channels in a width of just 12 mm
  • The module transmits control signals from an automation device to connected actuators
  • All outputs are short-circuit-protected
  • Field and system levels are electrically isolated
Technical specifications
Anzahl der digitalen Ausgänge 8
Ausführung Ausgangsmodul
Breite 12 mm
Geeignet für 750 Serie
Höhe 100 mm
Montage DIN-Schiene
Tiefe 678 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes