750-539 | WAGO

Output module for 750 series, Outputs: 4, (W x H x D) 24 x 100 x 678 mm, 750-539

Order No.: 44P5412
EAN: 4055143514149
MPN:
750-539
Series: 750
750-539 WAGO Digital modules Image 1
750-539 WAGO Digital modules Image 2
750-539 WAGO Digital modules Image 3
Image may differ
Unit Price (€ / pc.)
351.7045 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
351.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
351.7045 €

Digital output, 750-539, WAGO

4-channel digital output, 24 VDC, Valve, Intrinsically safe.

Features

  • This digital output module controls actuators operating in Zone 0+1 hazardous areas
  • Intrinsically safe valves can be directly controlled
  • The WAGO I/O System 750 must be installed either in Zone 2 or in a non-hazardous area
  • All outputs are electronically short-circuit-protected
  • Field and system levels are electrically isolated
Technical specifications
Anzahl der digitalen Ausgänge 4
Ausführung Ausgangsmodul
Breite 24 mm
Geeignet für 750 Serie
Höhe 100 mm
Montage DIN-Schiene
Tiefe 678 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Bortrioxid, Bleimonoxid (Bleioxid), Blei