753-412 | WAGO

Input module, Inputs: 2, (W x H x D) 12 x 100 x 698 mm, 753-412

Order No.: 44P5660
EAN: 4045454682644
MPN:
753-412
Series: 753
753-412 WAGO Digital modules Image 1
753-412 WAGO Digital modules Image 2
753-412 WAGO Digital modules Image 3
Image may differ
Unit Price (€ / pc.)
39.6032 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
39.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.6032 €

Digital input, 753-412, WAGO

2-channel digital input, 48 VDC, 3 ms.

Features

  • This digital input module receives control signals from field devices (e.g., sensors)
  • Each input module has a noise-rejection filter with a time constant
  • Field and system levels are electrically isolated
Technical specifications
Anzahl der digitalen Eingänge 2
Ausführung Eingangsmodul
Breite 12 mm
Höhe 100 mm
Montage DIN-Schiene
Tiefe 698 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Bortrioxid, Bleimonoxid (Bleioxid), Blei