753-415 | WAGO
Input module, Inputs: 4, (W x H x D) 12 x 100 x 698 mm, 753-415
Unit Price (€ / pc.)
60.0712 € *
Standard delivery time from the manufacturer is: 5 Weeks
Digital input, 753-415, WAGO
4-channel digital input, 24 VAC/DC, 20 ms.
Features
- This digital input module receives control signals from field devices (e.g., sensors)
- Each input has a bridge rectifier and capacitor and current limitation for AC/DC operation
- Each input module has a downstream noise-rejection filter with an integrated time constant
- Field and system levels are electrically isolated
- All inputs are isolated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input module | |
| Number of digital inputs | 4 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 698 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead, lead monoxide (lead oxide) |
| SVHC free | No |