753-418 | WAGO
Input module, Inputs: 2, (W x H x D) 12 x 100 x 698 mm, 753-418
Unit Price (€ / pc.)
80.5273 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Digital input, 753-418, WAGO
2-channel digital input, 24 VDC, 3 ms, Acknowledgement, Diagnostics.
Features
- This digital input module receives control signals from the field side and supplies a short-circuit proof voltage to the sensors. The module transfers the control signals and other information via a fieldbus coupler to the higher-level controller
- Each input module has a noise-rejection filter
- Each sensor can be supplied separately. A short circuit to ground is indicated as an error/fieldbus failure and a message is sent to the supervisory control
- Field and system levels are electrically isolated
Technical specifications
Anzahl der digitalen Eingänge | 2 | |
Ausführung | Eingangsmodul | |
Breite | 12 mm | |
Höhe | 100 mm | |
Montage | DIN-Schiene | |
Tiefe | 698 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Tetrabrombisphenol A (TBBPA), Blei |