753-424 | WAGO
Input module, Inputs: 2, (W x H x D) 12 x 100 x 698 mm, 753-424
Unit Price (€ / pc.)
73.4706 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Digital input, 753-424, WAGO
2-channel digital input, 24 VDC, Intruder detection.
Features
- This module incorporates a current loop, which makes it possible to monitor alarm contacts (window contacts) with a fixed resistance ratio (R1, R2), for intruder detection
- The module indicates the status of the connected contact via LEDs and status bits in the process image
Technical specifications
Anzahl der digitalen Eingänge | 2 | |
Ausführung | Eingangsmodul | |
Breite | 12 mm | |
Höhe | 100 mm | |
Montage | DIN-Schiene | |
Tiefe | 698 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Tetrabrombisphenol A (TBBPA), Blei |