753-425 | WAGO
Input module, Inputs: 2, (W x H x D) 12 x 100 x 698 mm, 753-425
Unit Price (€ / pc.)
83.1215 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Digital input, 753-425, WAGO
2-channel digital input, NAMUR.
Features
- This digital input module receives control signals from NAMUR proximity sensors (per DIN EN 60947-5-6) from the field side
- Each channel of the sensors is supplied with a short-circuit-protected voltage of 8.2 V. A short circuit or a line break is indicated in the process image (1 bit) and via the red LED
- Field and system levels are electrically isolated
Technical specifications
Anzahl der digitalen Eingänge | 2 | |
Ausführung | Eingangsmodul | |
Breite | 12 mm | |
Höhe | 100 mm | |
Montage | DIN-Schiene | |
Tiefe | 698 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Bortrioxid, Bleimonoxid (Bleioxid), Blei |