753-427 | WAGO

Input module, Inputs: 2, (W x H x D) 12 x 100 x 698 mm, 753-427

Order No.: 44P5668
EAN: 4045454540197
MPN:
753-427
Series: 753
753-427 WAGO Digital modules Image 1
753-427 WAGO Digital modules Image 2
753-427 WAGO Digital modules Image 3
Image may differ
Unit Price (€ / pc.)
56.1918 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
56.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.1918 €

Digital input, 753-427, WAGO

2-channel digital input, 110 VDC.

Features

  • This digital input module receives control signals from field devices (e.g., sensors)
  • The module features two channels. Each channel can be used as a high-side or low-side switching input
  • Field and system levels are electrically isolated
Technical specifications
Anzahl der digitalen Eingänge 2
Ausführung Eingangsmodul
Breite 12 mm
Höhe 100 mm
Montage DIN-Schiene
Tiefe 698 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Tetrabrombisphenol A (TBBPA), Blei