753-431 | WAGO

Input module, Inputs: 8, (W x H x D) 12 x 100 x 69 mm, 753-431

Order No.: 44P5672
EAN: 4045454394448
MPN:
753-431
Series: 753
753-431 WAGO Digital modules Image 1
753-431 WAGO Digital modules Image 2
753-431 WAGO Digital modules Image 3
Image may differ
Unit Price (€ / pc.)
84.1330 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
84.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.1330 €

Digital input, 753-431, WAGO

8-channel digital input, 24 VDC, 0.2 ms.

Features

  • This digital input module features eight channels in a width of just 12 mm. It receives control signals from digital field devices (e.g., sensors)
  • Each input module has a noise-rejection filter
  • Field and system levels are electrically isolated
Technical specifications
Anzahl der digitalen Eingänge 8
Ausführung Eingangsmodul
Breite 12 mm
Höhe 100 mm
Montage DIN-Schiene
Tiefe 69 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes