753-436 | WAGO
Input module, Inputs: 8, (W x H x D) 12 x 100 x 69 mm, 753-436
Unit Price (€ / pc.)
84.1330 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Digital input, 753-436, WAGO
8-channel digital input, 24 VDC, 3 ms, Low-side switching.
Features
- This digital input module features eight channels in a width of just 12 mm. It receives control signals from digital field devices (e.g., sensors)
- Each input module has a noise-rejection filter
- Field and system levels are electrically isolated
Technical specifications
Anzahl der digitalen Eingänge | 8 | |
Ausführung | Eingangsmodul | |
Breite | 12 mm | |
Höhe | 100 mm | |
Montage | DIN-Schiene | |
Tiefe | 69 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Bortrioxid, Bleimonoxid (Bleioxid), Blei |