753-501 | WAGO

Output module, Outputs: 2, (W x H x D) 12 x 100 x 698 mm, 753-501

Order No.: 44P5704
EAN: 4045454802615
MPN:
753-501
Series: 753
753-501 WAGO Digital modules Image 1
753-501 WAGO Digital modules Image 2
753-501 WAGO Digital modules Image 3
Image may differ
Unit Price (€ / pc.)
49.8491 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
49.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.8491 €

Digital output, 753-501, WAGO

2-channel digital output, 24 VDC, 0.5 A.

Features

  • This digital output module transmits control signals from the automation device to the connected actuators
  • All outputs are short-circuit-protected
  • Field and system levels are electrically isolated
Technical specifications
Anzahl der digitalen Ausgänge 2
Ausführung Ausgangsmodul
Breite 12 mm
Höhe 100 mm
Montage DIN-Schiene
Tiefe 698 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Tetrabrombisphenol A (TBBPA), Blei