753-530 | WAGO

Output module, Outputs: 8, (W x H x D) 12 x 100 x 69 mm, 753-530

Order No.: 44P5718
EAN: 4045454686956
MPN:
753-530
Series: 753
753-530 WAGO Digital modules Image 1
753-530 WAGO Digital modules Image 2
753-530 WAGO Digital modules Image 3
Image may differ
Unit Price (€ / pc.)
94.9144 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
94.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.9144 €

Digital output, 753-530, WAGO

8-channel digital output, 24 VDC, 0.5 A.

Features

  • This digital output module features eight channels in a width of just 12 mm
  • The module transmits control signals from an automation device to connected actuators
  • All outputs are short-circuit-protected
  • Field and system levels are electrically isolated
Technical specifications
Anzahl der digitalen Ausgänge 8
Ausführung Ausgangsmodul
Breite 12 mm
Höhe 100 mm
Montage DIN-Schiene
Tiefe 69 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Diphenyl(2,4,6-trimethylbenzoyl)phosphinoxid, Blei