753-531/000-800 | WAGO
Output module, Outputs: 4, (W x H x D) 12 x 100 x 698 mm, 753-531/000-800
Unit Price (€ / pc.)
60.4996 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Digital output, 753-531/000-800, WAGO
4-channel digital output, 24 VDC, 0.5 A, Interference-free, 2-conductor connection.
Features
- This digital output module transmits control signals from the automation device to the connected actuators
- The module has four output channels and four 0 V outputs, providing a direct connection to four 2-wire actuators
- All outputs are short-circuit-protected
- Field and system levels are electrically isolated
Technical specifications
Anzahl der digitalen Ausgänge | 4 | |
Ausführung | Ausgangsmodul | |
Breite | 12 mm | |
Höhe | 100 mm | |
Montage | DIN-Schiene | |
Tiefe | 698 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85371098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |