753-537 | WAGO
Output module, Outputs: 8, (W x H x D) 12 x 100 x 69 mm, 753-537
Unit Price (€ / pc.)
116.3939 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Digital output, 753-537, WAGO
8-channel digital output, 24 VDC, 0.5 A, Diagnostics.
Features
- This digital output module transmits control signals from the automation device to the connected actuators
- All outputs are short-circuit-protected
- The module detects the following errors: overload, short circuit and wire break
- The status is transmitted to the fieldbus coupler and indicated by LEDs
- This module has eight output channels and eight actuators may be connected to it
- Field and system levels are electrically isolated
Technical specifications
Anzahl der digitalen Ausgänge | 8 | |
Ausführung | Ausgangsmodul | |
Breite | 12 mm | |
Höhe | 100 mm | |
Montage | DIN-Schiene | |
Tiefe | 69 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85371098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Tetrabrombisphenol A (TBBPA), Blei |