753-540 | WAGO
Output module, Outputs: 4, (W x H x D) 12 x 100 x 698 mm, 753-540
Unit Price (€ / pc.)
151.249 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital output, 753-540, WAGO
4-channel digital output, 230 VAC, 0.25 A, Solid-state.
Features
- This digital output module transmits control signals from the automation device to the connected actuators
- The module has four output channels and eight actuators may be connected to it
- The signal state of the outputs is shown by an LED
- Field and system levels are electrically isolated
Technical specifications
Number of digital outputs | 4 | |
Version | output module | |
Width | 12 mm | |
Height | 100 mm | |
Assembly | DIN rail | |
Depth | 698 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |