753-666/000-003 | WAGO
Input/output module, Inputs: 4, Outputs: 2, 753-666/000-003
Unit Price (€ / pc.)
643.8971 € *
Available: 0 pcs.
Leadtime: On Request **
Digital input/output, 753-666/000-003, WAGO
Fail-safe 4/2 channel digital input/output, 24 VDC, 10 A, PROFIsafe V2.0 iPar.
Technical specifications
Number of digital outputs | 2 | |
Number of digital inputs | 4 | |
Version | input/output module | |
Assembly | DIN rail |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |