765-1101/100-000 | WAGO

Input module, Inputs: 16, (W x H x D) 60 x 30 x 210 mm, 765-1101/100-000

Order No.: 45P7728
EAN: 4055143948005
MPN:
765-1101/100-000
Series: 765
WAGO
765-1101/100-000 WAGO Digital modules Image 1
765-1101/100-000 WAGO Digital modules Image 2
765-1101/100-000 WAGO Digital modules Image 3
765-1101/100-000 WAGO Digital modules Image 4
Image may differ
Unit Price (€ / pc.)
605.71 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
605.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
605.71 €

Digital input module, 765-1101/100-000, WAGO

This device records and controls digital field device signals (e.g., sensors and actuators) that are received or controlled by a higher-level controller. The device offers 16 digital inputs/outputs.

Technical specifications
Number of digital inputs 16
Version Input module
Width 60 mm
Height 30 mm
Depth 210 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No