765-1203/100-000 | WAGO

Output module, Outputs: 16, (W x H x D) 60 x 30 x 210 mm, 765-1203/100-000

Order No.: 45P7735
EAN: 4066966063035
MPN:
765-1203/100-000
Series: 765
WAGO
765-1203/100-000 WAGO Digital modules Image 1
765-1203/100-000 WAGO Digital modules Image 2
765-1203/100-000 WAGO Digital modules Image 3
765-1203/100-000 WAGO Digital modules Image 4
Image may differ
Unit Price (€ / pc.)
640.22 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
640.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
640.22 €

Digital output module, 765-1203/100-000, WAGO

This device controls digital field devices (e.g., actuators) and records digital signals (e.g., sensors) that are sent or received by a higher-level controller. The device offers 16 digital outputs.

Technical specifications
Anzahl der digitalen Ausgänge 16
Ausführung Ausgangsmodul
Breite 60 mm
Höhe 30 mm
Tiefe 210 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No