765-1205/100-000 | WAGO
Input/output module, Inputs: 8, Outputs: 8, (W x H x D) 35 x 30 x 210 mm, 765-1205/100-000
Unit Price (€ / pc.)
589.05 € *
Available: 0 pcs.
Leadtime: On Request **
Digital input/output module, 765-1205/100-000, WAGO
This device controls digital field devices (e.g., actuators) and records digital signals (e.g., sensors) that are sent or received by a higher-level controller. The device offers 8 digital inputs/outputs.
Technical specifications
Anzahl der digitalen Ausgänge | 8 | |
Anzahl der digitalen Eingänge | 8 | |
Ausführung | Ein-/Ausgangsmodul | |
Breite | 35 mm | |
Höhe | 30 mm | |
Tiefe | 210 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85371098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |