765-1501/100-000 | WAGO

Input module, Inputs: 16, (W x H x D) 60 x 30 x 210 mm, 765-1501/100-000

Order No.: 45P7738
EAN: 4066966063066
MPN:
765-1501/100-000
Series: 765
WAGO
765-1501/100-000 WAGO Digital modules Image 1
765-1501/100-000 WAGO Digital modules Image 2
765-1501/100-000 WAGO Digital modules Image 3
765-1501/100-000 WAGO Digital modules Image 4
Image may differ
Unit Price (€ / pc.)
605.71 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
605.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
605.71 €

Digital input module, 765-1501/100-000, WAGO

This device controls digital field devices (e.g., actuators) and records digital signals (e.g., sensors) that are sent or received by a higher-level controller. The device offers 16 digital inputs.

Technical specifications
Number of digital inputs 16
Version Input module
Width 60 mm
Height 30 mm
Depth 210 mm
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No