765-1504/100-000 | WAGO
Input/output module, Inputs: 8, Outputs: 8, (W x H x D) 35 x 30 x 210 mm, 765-1504/100-000
Unit Price (€ / pc.)
571.20 € *
Standard delivery time from the manufacturer is: On Request
Digital input/output module, 765-1504/100-000, WAGO
This device controls digital field devices (e.g., actuators) and records digital signals (e.g., sensors) that are sent or received by a higher-level controller. The device offers 8 digital inputs/outputs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input/output module | |
| Number of digital inputs | 8 | |
| Number of digital outputs | 8 | |
| Width | 35 mm | |
| Height | 30 mm | |
| Depth | 210 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |