765-1505/100-000 | WAGO

Input/output module, Inputs: 8, Outputs: 8, (W x H x D) 35 x 30 x 210 mm, 765-1505/100-000

Order No.: 45P7742
EAN: 4066966063127
MPN:
765-1505/100-000
Series: 765
WAGO
765-1505/100-000 WAGO Digital modules Image 1
765-1505/100-000 WAGO Digital modules Image 2
765-1505/100-000 WAGO Digital modules Image 3
765-1505/100-000 WAGO Digital modules Image 4
Image may differ
Unit Price (€ / pc.)
589.05 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
589.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
589.05 €

Digital input/output module, 765-1505/100-000, WAGO

This device controls digital field devices (e.g., actuators) and records digital signals (e.g., sensors) that are sent or received by a higher-level controller. The device offers 8 digital inputs/outputs.

Technical specifications
Anzahl der digitalen Ausgänge 8
Anzahl der digitalen Eingänge 8
Ausführung Ein-/Ausgangsmodul
Breite 35 mm
Höhe 30 mm
Tiefe 210 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No