765-1701/200-000 | WAGO

Input/output module, Inputs: 8, Outputs: 8, (W x H x D) 35 x 30 x 1585 mm, 765-1701/200-000

Order No.: 45P7743
EAN: 4055143950022
MPN:
765-1701/200-000
Series: 765
WAGO
765-1701/200-000 WAGO Digital modules Image 1
765-1701/200-000 WAGO Digital modules Image 2
Image may differ
Unit Price (€ / pc.)
259.42 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
259.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
259.42 €

Digital input/output module, 765-1701/200-000, WAGO

This device records and controls digital field device signals (e.g., from sensors and actuators) that are received or sent from a higher-level IO-Link master. The device is designed as a Class A hub and has eight digital inputs/outputs. IO-Link: The device has an IO-Link communication interface that requires an IO-Link master for interoperation. The IO-Link interface allows direct access to the process and diagnostic data and enables setting of the device parameters during operation.

Technical specifications
Anzahl der digitalen Ausgänge 8
Anzahl der digitalen Eingänge 8
Ausführung Ein-/Ausgangsmodul
Breite 35 mm
Höhe 30 mm
Tiefe 1585 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No