765-1702/200-000 | WAGO
Input/output module, Inputs: 8, Outputs: 8, (W x H x D) 35 x 30 x 1585 mm, 765-1702/200-000
Digital input/output module, 765-1702/200-000, WAGO
This device records and controls digital field device signals (e.g., from sensors and actuators) that are received or sent from a higher-level IO-Link master. The device is designed as a Class A hub and has eight digital inputs/outputs. IO-Link: The device has an IO-Link communication interface that requires an IO-Link master for interoperation. The IO-Link interface allows direct access to the process and diagnostic data and enables setting of the device parameters during operation.
Anzahl der digitalen Ausgänge | 8 | |
Anzahl der digitalen Eingänge | 8 | |
Ausführung | Ein-/Ausgangsmodul | |
Breite | 35 mm | |
Höhe | 30 mm | |
Tiefe | 1585 mm |
Ursprungsland | DE |
Zolltarifnummer | 85371098 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |