765-1706/200-000 | WAGO

Input/output module, Inputs: 16, Outputs: 16, (W x H x D) 60 x 30 x 1585 mm, 765-1706/200-000

Order No.: 45P7748
EAN: 4055143949873
MPN:
765-1706/200-000
Series: 765
WAGO
765-1706/200-000 WAGO Digital modules Image 1
765-1706/200-000 WAGO Digital modules Image 2
765-1706/200-000 WAGO Digital modules Image 3
Image may differ
Unit Price (€ / pc.)
379.61 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
379.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
379.61 €

Digital input/output module, 765-1706/200-000, WAGO

This device records and controls digital field device signals (e.g., from sensors and actuators) that are received or sent from a higher-level IO-Link master. The device is designed as a Class B hub and has 16 digital inputs/outputs. IO-Link: The device has an IO-Link communication interface that requires an IO-Link master for interoperation. The IO-Link interface allows direct access to the process and diagnostic data and enables setting of the device parameters during operation.

Technical specifications
Anzahl der digitalen Ausgänge 16
Anzahl der digitalen Eingänge 16
Ausführung Ein-/Ausgangsmodul
Breite 60 mm
Höhe 30 mm
Tiefe 1585 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No