2687-2142 | WAGO
Power supply, 24 VDC, 1.25 A, 30 W, 2687-2142
Order No.: 43P2215
EAN: 4066966156492
MPN:
2687-2142
Unit Price (€ / pc.)
149.7734 € *
Available: 0 pcs.
Leadtime: On Request **
Power supply, 2687-2142, WAGO
Power supply, Eco 2, 1-phase, 24 VDC output voltage, 1.25 A output current, DC-OK LED.
Features
- Optical status indication
- Suitable for both parallel and series operation
- Natural convection cooling when horizontally mounted
- Connection technology with push-in termination and tool-free lever operation
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 1.25 A | |
Width | 25 mm | |
Input voltage AC | 90-264 VAC | |
Height | 100 mm | |
Power | 30 W | |
Degree of protection (IP) | IP20 | |
Depth | 90 mm | |
efficiency | 88 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |