2787-2135 | WAGO

Power supply, 12 VDC, 15 A, 180 W, 2787-2135

Order No.: 44P9840
EAN: 4066966121377
MPN:
2787-2135
Series: 2787
2787-2135 WAGO DIN Rail Power Supplies Image 1
2787-2135 WAGO DIN Rail Power Supplies Image 2
Image may differ
Unit Price (€ / pc.)
433.1600 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
433.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
433.1600 €

Power supply, 2787-2135, WAGO

Power supply, Pro 2, 1-phase, 12 VDC output voltage, 15 A output current, TopBoost + PowerBoost, communication capability.

Features

  • Configurable digital signal input and output, optical status indication, function keys
  • Communication interface for configuration and monitoring
  • Suitable for both parallel and series operation
  • Natural convection cooling when horizontally mounted
  • Pluggable connection technology
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 12 VDC
Ausgangsstrom 15 A
Breite 70 mm
Eingangsspannungsbereich 90-264 VAC
Höhe 130 mm
Leistung 180 W
Schutzart (IP) IP20
Wirkungsgrad 95.3 %
Logistics
Ursprungsland CN
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No