2787-2146 | WAGO

Power supply, 24 to 28 VDC, 10 A, 240 W, 2787-2146

Order No.: 44P9841
EAN: 4055143907330
MPN:
2787-2146
Series: 2787
2787-2146 WAGO DIN Rail Power Supplies Image 1
2787-2146 WAGO DIN Rail Power Supplies Image 2
Image may differ
Unit Price (€ / pc.)
321.30 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
321.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
321.30 €

Power supply, 2787-2146, WAGO

Power supply, Pro 2, 1-phase, 24 VDC output voltage, 10 A output current, TopBoost + PowerBoost, communication capability.

Features

  • Configurable digital signal input and output, optical status indication, function keys
  • Communication interface for configuration and monitoring
  • Suitable for both parallel and series operation
  • Natural convection cooling when horizontally mounted
  • Pluggable connection technology
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 bis 28 VDC
Ausgangsstrom 10 A
Breite 50 mm
Eingangsspannungsbereich 90-264 VAC
Höhe 130 mm
Leistung 240 W
Schutzart (IP) IP20
Wirkungsgrad 95.2 %
Logistics
Ursprungsland CN
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No