2787-2344/000-030 | WAGO

Power supply, 3-phase, 24 to 28 VDC, 5 A, 120 W, 2787-2344/000-030

Order No.: 44P9863
EAN: 4066966265941
MPN:
2787-2344/000-030
Series: 2787
2787-2344/000-030 WAGO DIN Rail Power Supplies Image 1
2787-2344/000-030 WAGO DIN Rail Power Supplies Image 2
2787-2344/000-030 WAGO DIN Rail Power Supplies Image 3
Image may differ
Unit Price (€ / pc.)
298.69 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
298.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
298.69 €

Power supply, 2787-2344/000-030, WAGO

Power supply, Pro 2, 3-phase, 24 VDC output voltage, 5 A output current, TopBoost + PowerBoost, communication capability.

Features

  • Configurable digital signal input and output, optical status indication, function keys
  • Communication interface for configuration and monitoring
  • Suitable for both parallel and series operation
  • Natural convection cooling when horizontally mounted
  • Pluggable connection technology
Technical specifications
Anzahl der Ausgänge 3
Ausgangsspannungsbereich 24 bis 28 VDC
Ausgangsstrom 5 A
Breite 40 mm
Eingangsspannungsbereich 340-550 VAC
Höhe 130 mm
Leistung 120 W
Schutzart (IP) IP20
Wirkungsgrad 92.5 %
Logistics
Ursprungsland CN
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No